34 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Part Number Breakdown

H3DWH-3406M

DigiKey Part Number
H3DWH-3406M-ND
Manufacturer
Manufacturer Product Number
H3DWH-3406M
Description
IDC CBL - HHKR34H/AE34M/HHPL34H
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
34
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key (Plug)
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1121,58000 Kč121,58 Kč
10110,36500 Kč1 103,65 Kč
25104,54480 Kč2 613,62 Kč
50102,10900 Kč5 105,45 Kč
10097,24800 Kč9 724,80 Kč
25085,09144 Kč21 272,86 Kč
50082,66030 Kč41 330,15 Kč
1 00070,50435 Kč70 504,35 Kč
2 50065,64210 Kč164 105,25 Kč
Manufacturers Standard Package
Unit Price without VAT:121,58000 Kč
Unit Price with VAT:147,11180 Kč
Alternate Color
IDC CBL - HHKR34H/AE34G/HHPL34H
In-Stock: 0
Unit Price: 113,39000 Kč
Alternate Length
IDC CBL - HHKR34H/AE34M/HHPL34H
In-Stock: 0
Unit Price: 155,60000 Kč
IDC CBL - HHKR34H/AE34M/HHPL34H
In-Stock: 0
Unit Price: 205,15000 Kč