


H3DWH-3406G | |
|---|---|
DigiKey Part Number | H3DWH-3406G-ND |
Manufacturer | |
Manufacturer Product Number | H3DWH-3406G |
Description | IDC CBL - HHKR34H/AE34G/HHPL34H |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,39000 Kč | 113,39 Kč |
| 10 | 103,01600 Kč | 1 030,16 Kč |
| 25 | 97,56520 Kč | 2 439,13 Kč |
| 50 | 95,29740 Kč | 4 764,87 Kč |
| 100 | 90,75760 Kč | 9 075,76 Kč |
| 250 | 79,41276 Kč | 19 853,19 Kč |
| 500 | 77,14414 Kč | 38 572,07 Kč |
| 1 000 | 65,79954 Kč | 65 799,54 Kč |
| 2 500 | 61,26158 Kč | 153 153,95 Kč |
| Unit Price without VAT: | 113,39000 Kč |
|---|---|
| Unit Price with VAT: | 137,20190 Kč |




