34 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Part Number Breakdown

H3DWH-3418M

DigiKey Part Number
H3DWH-3418M-ND
Manufacturer
Manufacturer Product Number
H3DWH-3418M
Description
IDC CBL - HHKR34H/AE34M/HHPL34H
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
34
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key (Plug)
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1155,60000 Kč155,60 Kč
10140,75000 Kč1 407,50 Kč
25132,95920 Kč3 323,98 Kč
50129,71300 Kč6 485,65 Kč
100123,22890 Kč12 322,89 Kč
250110,25712 Kč27 564,28 Kč
500103,77128 Kč51 885,64 Kč
1 00090,79976 Kč90 799,76 Kč
Manufacturers Standard Package
Unit Price without VAT:155,60000 Kč
Unit Price with VAT:188,27600 Kč
Alternate Color
IDC CBL - HHKR34H/AE34G/HHPL34H
In-Stock: 0
Unit Price: 132,29000 Kč
Alternate Length
IDC CBL - HHKR34H/AE34M/HHPL34H
In-Stock: 0
Unit Price: 121,58000 Kč
IDC CBL - HHKR34H/AE34M/HHPL34H
In-Stock: 0
Unit Price: 205,15000 Kč