


H3DWH-1636G | |
|---|---|
DigiKey Part Number | H3DWH-1636G-ND |
Manufacturer | |
Manufacturer Product Number | H3DWH-1636G |
Description | IDC CBL - HHKR16H/AE16G/HHPL16H |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,52000 Kč | 103,52 Kč |
| 10 | 94,07100 Kč | 940,71 Kč |
| 25 | 89,09880 Kč | 2 227,47 Kč |
| 50 | 87,02420 Kč | 4 351,21 Kč |
| 100 | 82,87910 Kč | 8 287,91 Kč |
| 250 | 72,51868 Kč | 18 129,67 Kč |
| 500 | 70,44704 Kč | 35 223,52 Kč |
| 1 000 | 60,08704 Kč | 60 087,04 Kč |
| 2 500 | 55,94312 Kč | 139 857,80 Kč |
| Unit Price without VAT: | 103,52000 Kč |
|---|---|
| Unit Price with VAT: | 125,25920 Kč |




