16 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Part Number Breakdown

H3DWH-1618G

DigiKey Part Number
H3DWH-1618G-ND
Manufacturer
Manufacturer Product Number
H3DWH-1618G
Description
IDC CBL - HHKR16H/AE16G/HHPL16H
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key (Plug)
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
186,51000 Kč86,51 Kč
1078,57500 Kč785,75 Kč
2574,41680 Kč1 860,42 Kč
5072,68240 Kč3 634,12 Kč
10069,22200 Kč6 922,20 Kč
25060,56916 Kč15 142,29 Kč
50058,83850 Kč29 419,25 Kč
1 00050,18585 Kč50 185,85 Kč
2 50046,72483 Kč116 812,07 Kč
Manufacturers Standard Package
Unit Price without VAT:86,51000 Kč
Unit Price with VAT:104,67710 Kč
Alternate Color
IDC CBL - HHKR16H/AE16M/HHPL16H
In-Stock: 0
Unit Price: 98,27000 Kč
Alternate Length
IDC CBL - HHKR16H/AE16G/HHPL16H
In-Stock: 0
Unit Price: 75,17000 Kč
IDC CBL - HHKR16H/AE16G/HHPL16H
In-Stock: 0
Unit Price: 103,52000 Kč