16 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Part Number Breakdown

H3DWH-1606G

DigiKey Part Number
H3DWH-1606G-ND
Manufacturer
Manufacturer Product Number
H3DWH-1606G
Description
IDC CBL - HHKR16H/AE16G/HHPL16H
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key (Plug)
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
175,17000 Kč75,17 Kč
1068,24400 Kč682,44 Kč
2564,62360 Kč1 615,59 Kč
5063,12420 Kč3 156,21 Kč
10060,11730 Kč6 011,73 Kč
25052,60252 Kč13 150,63 Kč
50051,09990 Kč25 549,95 Kč
1 00043,58513 Kč43 585,13 Kč
2 50040,57922 Kč101 448,05 Kč
Manufacturers Standard Package
Unit Price without VAT:75,17000 Kč
Unit Price with VAT:90,95570 Kč
Alternate Color
IDC CBL - HHKR16H/AE16M/HHPL16H
In-Stock: 0
Unit Price: 78,95000 Kč
Alternate Length
IDC CBL - HHKR16H/AE16G/HHPL16H
In-Stock: 0
Unit Price: 86,51000 Kč
IDC CBL - HHKR16H/AE16G/HHPL16H
In-Stock: 0
Unit Price: 103,52000 Kč