10 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Part Number Breakdown

H3DWH-1006M

DigiKey Part Number
H3DWH-1006M-ND
Manufacturer
Manufacturer Product Number
H3DWH-1006M
Description
IDC CBL - HHKR10H/AE10M/HHPL10H
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.500' (152.40mm, 6.00")
Manufacturer
Assmann WSW Components
Features
Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key (Plug)
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
IDC
Number of Positions
10
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
15.0µin (0.38µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
180,63000 Kč80,63 Kč
1073,22000 Kč732,20 Kč
2569,35200 Kč1 733,80 Kč
5067,73540 Kč3 386,77 Kč
10064,51220 Kč6 451,22 Kč
25056,44768 Kč14 111,92 Kč
50054,83502 Kč27 417,51 Kč
1 00046,77095 Kč46 770,95 Kč
2 50043,54540 Kč108 863,50 Kč
Manufacturers Standard Package
Unit Price without VAT:80,63000 Kč
Unit Price with VAT:97,56230 Kč
Alternate Color
IDC CBL - HHKR10H/AE10G/HHPL10H
In-Stock: 0
Unit Price: 78,32000 Kč
Alternate Length
IDC CBL - HHKR10H/AE10M/HHPL10H
In-Stock: 0
Unit Price: 92,60000 Kč
IDC CBL - HHKR10H/AE10M/HHPL10H
In-Stock: 0
Unit Price: 110,66000 Kč
Assembly Component