


H3DWH-1036M | |
|---|---|
DigiKey Part Number | H3DWH-1036M-ND |
Manufacturer | |
Manufacturer Product Number | H3DWH-1036M |
Description | IDC CBL - HHKR10H/AE10M/HHPL10H |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,66000 Kč | 110,66 Kč |
| 10 | 100,41200 Kč | 1 004,12 Kč |
| 25 | 95,09560 Kč | 2 377,39 Kč |
| 50 | 92,88260 Kč | 4 644,13 Kč |
| 100 | 88,46040 Kč | 8 846,04 Kč |
| 250 | 77,40284 Kč | 19 350,71 Kč |
| 500 | 75,19132 Kč | 37 595,66 Kč |
| 1 000 | 64,13398 Kč | 64 133,98 Kč |
| 2 500 | 59,71092 Kč | 149 277,30 Kč |
| Unit Price without VAT: | 110,66000 Kč |
|---|---|
| Unit Price with VAT: | 133,89860 Kč |




