


H3DWH-1006G | |
|---|---|
DigiKey Part Number | H3DWH-1006G-ND |
Manufacturer | |
Manufacturer Product Number | H3DWH-1006G |
Description | IDC CBL - HHKR10H/AE10G/HHPL10H |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer Assmann WSW Components | Features Polarizing Key, Strain Relief (Socket); Flange, Polarizing Key (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,32000 Kč | 78,32 Kč |
| 10 | 71,03600 Kč | 710,36 Kč |
| 25 | 67,27760 Kč | 1 681,94 Kč |
| 50 | 65,71540 Kč | 3 285,77 Kč |
| 100 | 62,58660 Kč | 6 258,66 Kč |
| 250 | 54,76364 Kč | 13 690,91 Kč |
| 500 | 53,19886 Kč | 26 599,43 Kč |
| 1 000 | 45,37542 Kč | 45 375,42 Kč |
| 2 500 | 42,24613 Kč | 105 615,32 Kč |
| Unit Price without VAT: | 78,32000 Kč |
|---|---|
| Unit Price with VAT: | 94,76720 Kč |




