


H3DKH-6018M | |
|---|---|
DigiKey Part Number | H3DKH-6018M-ND |
Manufacturer | |
Manufacturer Product Number | H3DKH-6018M |
Description | IDC CBL - HHKR60H/AE60M/HHPK60H |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 60 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,59000 Kč | 238,59 Kč |
| 10 | 214,72800 Kč | 2 147,28 Kč |
| 25 | 202,28160 Kč | 5 057,04 Kč |
| 50 | 197,09700 Kč | 9 854,85 Kč |
| 100 | 191,91020 Kč | 19 191,02 Kč |
| 250 | 171,16360 Kč | 42 790,90 Kč |
| 500 | 160,79006 Kč | 80 395,03 Kč |
| 1 000 | 142,11751 Kč | 142 117,51 Kč |
| Unit Price without VAT: | 238,59000 Kč |
|---|---|
| Unit Price with VAT: | 288,69390 Kč |




