


H3DKH-6018G | |
|---|---|
DigiKey Part Number | H3DKH-6018G-ND |
Manufacturer | |
Manufacturer Product Number | H3DKH-6018G |
Description | IDC CBL - HHKR60H/AE60G/HHPK60H |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 60 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,74000 Kč | 188,74 Kč |
| 10 | 169,88900 Kč | 1 698,89 Kč |
| 25 | 160,02840 Kč | 4 000,71 Kč |
| 50 | 155,92820 Kč | 7 796,41 Kč |
| 100 | 151,82390 Kč | 15 182,39 Kč |
| 250 | 135,41060 Kč | 33 852,65 Kč |
| 500 | 127,20396 Kč | 63 601,98 Kč |
| 1 000 | 112,43179 Kč | 112 431,79 Kč |
| Unit Price without VAT: | 188,74000 Kč |
|---|---|
| Unit Price with VAT: | 228,37540 Kč |




