


H3DKH-6006G | |
|---|---|
DigiKey Part Number | H3DKH-6006G-ND |
Manufacturer | |
Manufacturer Product Number | H3DKH-6006G |
Description | IDC CBL - HHKR60H/AE60G/HHPK60H |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer Assmann WSW Components | Features Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 60 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,71000 Kč | 153,71 Kč |
| 10 | 138,91800 Kč | 1 389,18 Kč |
| 25 | 131,23960 Kč | 3 280,99 Kč |
| 50 | 128,04440 Kč | 6 402,22 Kč |
| 100 | 121,63970 Kč | 12 163,97 Kč |
| 250 | 108,83652 Kč | 27 209,13 Kč |
| 500 | 102,43388 Kč | 51 216,94 Kč |
| 1 000 | 89,62985 Kč | 89 629,85 Kč |
| Unit Price without VAT: | 153,71000 Kč |
|---|---|
| Unit Price with VAT: | 185,98910 Kč |




