


H3DKH-6006M | |
|---|---|
DigiKey Part Number | H3DKH-6006M-ND |
Manufacturer | |
Manufacturer Product Number | H3DKH-6006M |
Description | IDC CBL - HHKR60H/AE60M/HHPK60H |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer Assmann WSW Components | Features Polarizing Key, Strain Relief (Socket); Polarizing Key (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 60 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,02000 Kč | 171,02 Kč |
| 10 | 154,60200 Kč | 1 546,02 Kč |
| 25 | 146,04680 Kč | 3 651,17 Kč |
| 50 | 142,48900 Kč | 7 124,45 Kč |
| 100 | 135,36260 Kč | 13 536,26 Kč |
| 250 | 121,11456 Kč | 30 278,64 Kč |
| 500 | 113,99032 Kč | 56 995,16 Kč |
| 1 000 | 99,74143 Kč | 99 741,43 Kč |
| Unit Price without VAT: | 171,02000 Kč |
|---|---|
| Unit Price with VAT: | 206,93420 Kč |




