34 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H3DDH-3418M

DigiKey Part Number
H3DDH-3418M-ND
Manufacturer
Manufacturer Product Number
H3DDH-3418M
Description
IDC CBL - HHKR34H/AE34M/HHKR34H
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.50' (457.20mm)
Manufacturer
Assmann WSW Components
Features
Polarizing Key, Strain Relief
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
34
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
15.0µin (0.38µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
184,20000 Kč84,20 Kč
1076,45400 Kč764,54 Kč
2572,41800 Kč1 810,45 Kč
5070,72960 Kč3 536,48 Kč
10067,36160 Kč6 736,16 Kč
25058,94224 Kč14 735,56 Kč
50057,25818 Kč28 629,09 Kč
1 00048,83778 Kč48 837,78 Kč
2 50045,46966 Kč113 674,15 Kč
Manufacturers Standard Package
Unit Price without VAT:84,20000 Kč
Unit Price with VAT:101,88200 Kč
Alternate Color
IDC CBL - HHKR34H/AE34G/HHKR34H
In-Stock: 0
Unit Price: 59,84000 Kč
Alternate Length
IDC CBL - HHKR34H/AE34M/HHKR34H
In-Stock: 0
Unit Price: 139,22000 Kč
IDC CBL - HHKR34H/AE34M/HHKR34H
In-Stock: 0
Unit Price: 47,04000 Kč
Assembly Component