34 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H3DDH-3406M

DigiKey Part Number
H3DDH-3406M-ND
Manufacturer
Manufacturer Product Number
H3DDH-3406M
Description
IDC CBL - HHKR34H/AE34M/HHKR34H
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.500' (152.40mm, 6.00")
Manufacturer
Assmann WSW Components
Features
Polarizing Key, Strain Relief
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
34
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
15.0µin (0.38µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
147,04000 Kč47,04 Kč
1041,00900 Kč410,09 Kč
2539,25800 Kč981,45 Kč
5038,38440 Kč1 919,22 Kč
10036,64150 Kč3 664,15 Kč
25033,15164 Kč8 287,91 Kč
50030,53404 Kč15 267,02 Kč
1 00026,17212 Kč26 172,12 Kč
2 50024,42722 Kč61 068,05 Kč
Manufacturers Standard Package
Unit Price without VAT:47,04000 Kč
Unit Price with VAT:56,91840 Kč
Alternate Color
IDC CBL - HHKR34H/AE34G/HHKR34H
In-Stock: 0
Unit Price: 38,43000 Kč
Alternate Length
IDC CBL - HHKR34H/AE34M/HHKR34H
In-Stock: 0
Unit Price: 139,22000 Kč
IDC CBL - HHKR34H/AE34M/HHKR34H
In-Stock: 0
Unit Price: 84,20000 Kč
Assembly Component