
H3DDH-3418G | |
|---|---|
DigiKey Part Number | H3DDH-3418G-ND |
Manufacturer | |
Manufacturer Product Number | H3DDH-3418G |
Description | IDC CBL - HHKR34H/AE34G/HHKR34H |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,84000 Kč | 59,84 Kč |
| 10 | 54,36400 Kč | 543,64 Kč |
| 25 | 51,48720 Kč | 1 287,18 Kč |
| 50 | 50,29020 Kč | 2 514,51 Kč |
| 100 | 47,89430 Kč | 4 789,43 Kč |
| 250 | 41,90696 Kč | 10 476,74 Kč |
| 500 | 40,70966 Kč | 20 354,83 Kč |
| 1 000 | 34,72292 Kč | 34 722,92 Kč |
| 2 500 | 32,32818 Kč | 80 820,45 Kč |
| Unit Price without VAT: | 59,84000 Kč |
|---|---|
| Unit Price with VAT: | 72,40640 Kč |




