
H3DDH-1406M | |
|---|---|
DigiKey Part Number | H3DDH-1406M-ND |
Manufacturer | |
Manufacturer Product Number | H3DDH-1406M |
Description | IDC CBL - HHKR14H/AE14M/HHKR14H |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer Assmann WSW Components | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 10 | 29,60700 Kč | 296,07 Kč |
| 25 | 28,34720 Kč | 708,68 Kč |
| 50 | 27,71740 Kč | 1 385,87 Kč |
| 100 | 26,45750 Kč | 2 645,75 Kč |
| 250 | 23,93856 Kč | 5 984,64 Kč |
| 500 | 22,04874 Kč | 11 024,37 Kč |
| 1 000 | 18,89883 Kč | 18 898,83 Kč |
| 2 500 | 17,63891 Kč | 44 097,28 Kč |
| Unit Price without VAT: | 34,02000 Kč |
|---|---|
| Unit Price with VAT: | 41,16420 Kč |




