
H3DDH-1406G | |
|---|---|
DigiKey Part Number | H3DDH-1406G-ND |
Manufacturer | |
Manufacturer Product Number | H3DDH-1406G |
Description | IDC CBL - HHKR14H/AE14G/HHKR14H |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer Assmann WSW Components | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 22,44700 Kč | 224,47 Kč |
| 25 | 20,69560 Kč | 517,39 Kč |
| 50 | 19,45680 Kč | 972,84 Kč |
| 100 | 18,29560 Kč | 1 829,56 Kč |
| 250 | 16,86728 Kč | 4 216,82 Kč |
| 500 | 15,86188 Kč | 7 930,94 Kč |
| 1 000 | 14,91656 Kč | 14 916,56 Kč |
| 2 500 | 13,75361 Kč | 34 384,03 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |




