14 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H3DDH-1436G

DigiKey Part Number
H3DDH-1436G-ND
Manufacturer
Manufacturer Product Number
H3DDH-1436G
Description
IDC CBL - HHKR14H/AE14G/HHKR14H
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
Assmann WSW Components
Features
Polarizing Key, Strain Relief
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
14
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
15.0µin (0.38µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
156,27000 Kč56,27 Kč
1048,92500 Kč489,25 Kč
2546,84240 Kč1 171,06 Kč
5045,80500 Kč2 290,25 Kč
10043,72200 Kč4 372,20 Kč
25039,55772 Kč9 889,43 Kč
50036,43446 Kč18 217,23 Kč
1 00031,22949 Kč31 229,49 Kč
2 50029,14749 Kč72 868,73 Kč
Manufacturers Standard Package
Unit Price without VAT:56,27000 Kč
Unit Price with VAT:68,08670 Kč
Alternate Color
IDC CBL - HHKR14H/AE14M/HHKR14H
In-Stock: 0
Unit Price: 79,16000 Kč
Alternate Length
IDC CBL - HHKR14H/AE14G/HHKR14H
In-Stock: 0
Unit Price: 27,51000 Kč
IDC CBL - HHKR14H/AE14G/HHKR14H
In-Stock: 1148
Unit Price: 36,75000 Kč
Assembly Component