14 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H3DDH-1418M

DigiKey Part Number
H3DDH-1418M-ND
Manufacturer
Manufacturer Product Number
H3DDH-1418M
Description
IDC CBL - HHKR14H/AE14M/HHKR14H
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.50' (457.20mm)
Manufacturer
Assmann WSW Components
Features
Polarizing Key, Strain Relief
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
14
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
15.0µin (0.38µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
154,59000 Kč54,59 Kč
1047,56000 Kč475,60 Kč
2545,53200 Kč1 138,30 Kč
5044,52420 Kč2 226,21 Kč
10042,49790 Kč4 249,79 Kč
25038,45152 Kč9 612,88 Kč
50035,41564 Kč17 707,82 Kč
1 00030,35618 Kč30 356,18 Kč
2 50028,33252 Kč70 831,30 Kč
Manufacturers Standard Package
Unit Price without VAT:54,59000 Kč
Unit Price with VAT:66,05390 Kč
Alternate Color
IDC CBL - HHKR14H/AE14G/HHKR14H
In-Stock: 1148
Unit Price: 36,75000 Kč
Alternate Length
IDC CBL - HHKR14H/AE14M/HHKR14H
In-Stock: 0
Unit Price: 79,16000 Kč
IDC CBL - HHKR14H/AE14M/HHKR14H
In-Stock: 0
Unit Price: 34,02000 Kč
Assembly Component