


H3CWH-4036M | |
|---|---|
DigiKey Part Number | H3CWH-4036M-ND |
Manufacturer | |
Manufacturer Product Number | H3CWH-4036M |
Description | IDC CBL - HHKC40H/AE40M/HHPL40H |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key (Socket); Flange, Polarizing Key (Plug) | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,76000 Kč | 210,76 Kč |
| 10 | 189,66700 Kč | 1 896,67 Kč |
| 25 | 178,67360 Kč | 4 466,84 Kč |
| 50 | 174,09220 Kč | 8 704,61 Kč |
| 100 | 169,51060 Kč | 16 951,06 Kč |
| 250 | 151,18472 Kč | 37 796,18 Kč |
| 500 | 142,02218 Kč | 71 011,09 Kč |
| 1 000 | 125,52926 Kč | 125 529,26 Kč |
| Unit Price without VAT: | 210,76000 Kč |
|---|---|
| Unit Price with VAT: | 255,01960 Kč |




