


H3CWH-4036G | |
|---|---|
DigiKey Part Number | H3CWH-4036G-ND |
Manufacturer | |
Manufacturer Product Number | H3CWH-4036G |
Description | IDC CBL - HHKC40H/AE40G/HHPL40H |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key (Socket); Flange, Polarizing Key (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,20000 Kč | 165,20 Kč |
| 10 | 149,40800 Kč | 1 494,08 Kč |
| 25 | 141,13960 Kč | 3 528,49 Kč |
| 50 | 137,69820 Kč | 6 884,91 Kč |
| 100 | 130,81360 Kč | 13 081,36 Kč |
| 250 | 117,04372 Kč | 29 260,93 Kč |
| 500 | 110,15862 Kč | 55 079,31 Kč |
| 1 000 | 96,38879 Kč | 96 388,79 Kč |
| Unit Price without VAT: | 165,20000 Kč |
|---|---|
| Unit Price with VAT: | 199,89200 Kč |




