H3CWH-40 M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
H3CWH-40 M
Part Number Breakdown

H3CWH-4018M

DigiKey Part Number
H3CWH-4018M-ND
Manufacturer
Manufacturer Product Number
H3CWH-4018M
Description
IDC CBL - HHKC40H/AE40M/HHPL40H
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
40
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Polarizing Key (Socket); Flange, Polarizing Key (Plug)
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1151,85000 Kč151,85 Kč
10137,37400 Kč1 373,74 Kč
25129,77920 Kč3 244,48 Kč
50126,61300 Kč6 330,65 Kč
100120,28280 Kč12 028,28 Kč
250107,62196 Kč26 905,49 Kč
500101,29170 Kč50 645,85 Kč
1 00088,62998 Kč88 629,98 Kč
Manufacturers Standard Package
Unit Price without VAT:151,85000 Kč
Unit Price with VAT:183,73850 Kč
Alternate Color
IDC CBL - HHKC40H/AE40G/HHPL40H
In-Stock: 0
Unit Price: 129,77000 Kč
Alternate Length
IDC CBL - HHKC40H/AE40M/HHPL40H
In-Stock: 0
Unit Price: 110,82000 Kč
IDC CBL - HHKC40H/AE40M/HHPL40H
In-Stock: 0
Unit Price: 211,01000 Kč