


H3CKH-4036M | |
|---|---|
DigiKey Part Number | H3CKH-4036M-ND |
Manufacturer | |
Manufacturer Product Number | H3CKH-4036M |
Description | IDC CBL - HHKC40H/AE40M/HHPK40H |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,56000 Kč | 209,56 Kč |
| 10 | 188,64600 Kč | 1 886,46 Kč |
| 25 | 177,71880 Kč | 4 442,97 Kč |
| 50 | 173,15800 Kč | 8 657,90 Kč |
| 100 | 168,60340 Kč | 16 860,34 Kč |
| 250 | 150,37508 Kč | 37 593,77 Kč |
| 500 | 141,26194 Kč | 70 630,97 Kč |
| 1 000 | 124,85726 Kč | 124 857,26 Kč |
| Unit Price without VAT: | 209,56000 Kč |
|---|---|
| Unit Price with VAT: | 253,56760 Kč |




