


H3CKH-4036G | |
|---|---|
DigiKey Part Number | H3CKH-4036G-ND |
Manufacturer | |
Manufacturer Product Number | H3CKH-4036G |
Description | IDC CBL - HHKC40H/AE40G/HHPK40H |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,57000 Kč | 163,57 Kč |
| 10 | 147,88900 Kč | 1 478,89 Kč |
| 25 | 139,70400 Kč | 3 492,60 Kč |
| 50 | 136,29800 Kč | 6 814,90 Kč |
| 100 | 129,48210 Kč | 12 948,21 Kč |
| 250 | 115,85268 Kč | 28 963,17 Kč |
| 500 | 109,03758 Kč | 54 518,79 Kč |
| 1 000 | 95,40777 Kč | 95 407,77 Kč |
| Unit Price without VAT: | 163,57000 Kč |
|---|---|
| Unit Price with VAT: | 197,91970 Kč |




