


H3CKH-4006G | |
|---|---|
DigiKey Part Number | H3CKH-4006G-ND |
Manufacturer | |
Manufacturer Product Number | H3CKH-4006G |
Description | IDC CBL - HHKC40H/AE40G/HHPK40H |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,90000 Kč | 98,90 Kč |
| 10 | 89,76600 Kč | 897,66 Kč |
| 25 | 85,02520 Kč | 2 125,63 Kč |
| 50 | 83,04700 Kč | 4 152,35 Kč |
| 100 | 79,09320 Kč | 7 909,32 Kč |
| 250 | 69,20688 Kč | 17 301,72 Kč |
| 500 | 67,22972 Kč | 33 614,86 Kč |
| 1 000 | 57,34302 Kč | 57 343,02 Kč |
| 2 500 | 53,38834 Kč | 133 470,85 Kč |
| Unit Price without VAT: | 98,90000 Kč |
|---|---|
| Unit Price with VAT: | 119,66900 Kč |




