


H3CKH-4006M | |
|---|---|
DigiKey Part Number | H3CKH-4006M-ND |
Manufacturer | |
Manufacturer Product Number | H3CKH-4006M |
Description | IDC CBL - HHKC40H/AE40M/HHPK40H |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,35000 Kč | 108,35 Kč |
| 10 | 98,46000 Kč | 984,60 Kč |
| 25 | 93,26480 Kč | 2 331,62 Kč |
| 50 | 91,09360 Kč | 4 554,68 Kč |
| 100 | 86,75740 Kč | 8 675,74 Kč |
| 250 | 75,91196 Kč | 18 977,99 Kč |
| 500 | 73,74330 Kč | 36 871,65 Kč |
| 1 000 | 62,89867 Kč | 62 898,67 Kč |
| 2 500 | 58,56082 Kč | 146 402,05 Kč |
| Unit Price without VAT: | 108,35000 Kč |
|---|---|
| Unit Price with VAT: | 131,10350 Kč |




