34 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Part Number Breakdown

H3CKH-3406G

DigiKey Part Number
H3CKH-3406G-ND
Manufacturer
Manufacturer Product Number
H3CKH-3406G
Description
IDC CBL - HHKC34H/AE34G/HHPK34H
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
34
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1111,92000 Kč111,92 Kč
10101,71400 Kč1 017,14 Kč
2596,33040 Kč2 408,26 Kč
5094,09200 Kč4 704,60 Kč
10089,61320 Kč8 961,32 Kč
25078,41072 Kč19 602,68 Kč
50076,17066 Kč38 085,33 Kč
1 00064,96907 Kč64 969,07 Kč
2 50060,48852 Kč151 221,30 Kč
Manufacturers Standard Package
Unit Price without VAT:111,92000 Kč
Unit Price with VAT:135,42320 Kč
Alternate Color
IDC CBL - HHKC34H/AE34M/HHPK34H
In-Stock: 0
Unit Price: 120,11000 Kč
Alternate Length
IDC CBL - HHKC34H/AE34G/HHPK34H
In-Stock: 0
Unit Price: 130,82000 Kč
IDC CBL - HHKC34H/AE34G/HHPK34H
In-Stock: 0
Unit Price: 166,09000 Kč