


H3CKH-3418G | |
|---|---|
DigiKey Part Number | H3CKH-3418G-ND |
Manufacturer | |
Manufacturer Product Number | H3CKH-3418G |
Description | IDC CBL - HHKC34H/AE34G/HHPK34H |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,82000 Kč | 130,82 Kč |
| 10 | 118,36600 Kč | 1 183,66 Kč |
| 25 | 111,82680 Kč | 2 795,67 Kč |
| 50 | 109,10140 Kč | 5 455,07 Kč |
| 100 | 103,64400 Kč | 10 364,40 Kč |
| 250 | 92,73472 Kč | 23 183,68 Kč |
| 500 | 87,27986 Kč | 43 639,93 Kč |
| 1 000 | 76,36994 Kč | 76 369,94 Kč |
| 2 500 | 72,55136 Kč | 181 378,40 Kč |
| Unit Price without VAT: | 130,82000 Kč |
|---|---|
| Unit Price with VAT: | 158,29220 Kč |




