34 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Part Number Breakdown

H3CKH-3406M

DigiKey Part Number
H3CKH-3406M-ND
Manufacturer
Manufacturer Product Number
H3CKH-3406M
Description
IDC CBL - HHKC34H/AE34M/HHPK34H
Customer Reference
Detailed Description
34 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
34
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Polarizing Key
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1120,11000 Kč120,11 Kč
10109,08500 Kč1 090,85 Kč
25103,31000 Kč2 582,75 Kč
50100,90800 Kč5 045,40 Kč
10096,10150 Kč9 610,15 Kč
25084,08944 Kč21 022,36 Kč
50081,68684 Kč40 843,42 Kč
1 00069,67409 Kč69 674,09 Kč
2 50064,86904 Kč162 172,60 Kč
Manufacturers Standard Package
Unit Price without VAT:120,11000 Kč
Unit Price with VAT:145,33310 Kč
Alternate Color
IDC CBL - HHKC34H/AE34G/HHPK34H
In-Stock: 0
Unit Price: 111,92000 Kč
Alternate Length
IDC CBL - HHKC34H/AE34M/HHPK34H
In-Stock: 0
Unit Price: 154,34000 Kč
IDC CBL - HHKC34H/AE34M/HHPK34H
In-Stock: 0
Unit Price: 203,89000 Kč