


H3CCH-1418M | |
|---|---|
DigiKey Part Number | H3CCH-1418M-ND |
Manufacturer | |
Manufacturer Product Number | H3CCH-1418M |
Description | IDC CBL - HHKC14H/AE14M/HHKC14H |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,83000 Kč | 46,83 Kč |
| 10 | 38,13200 Kč | 381,32 Kč |
| 25 | 35,15920 Kč | 878,98 Kč |
| 50 | 33,05920 Kč | 1 652,96 Kč |
| 100 | 31,08750 Kč | 3 108,75 Kč |
| 250 | 28,66060 Kč | 7 165,15 Kč |
| 500 | 26,95262 Kč | 13 476,31 Kč |
| 1 000 | 25,34690 Kč | 25 346,90 Kč |
| 2 500 | 23,83903 Kč | 59 597,58 Kč |
| Unit Price without VAT: | 46,83000 Kč |
|---|---|
| Unit Price with VAT: | 56,66430 Kč |




