


H3CCH-1418G | |
|---|---|
DigiKey Part Number | H3CCH-1418G-ND |
Manufacturer | |
Manufacturer Product Number | H3CCH-1418G |
Description | IDC CBL - HHKC14H/AE14G/HHKC14H |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,38000 Kč | 37,38 Kč |
| 10 | 32,48400 Kč | 324,84 Kč |
| 25 | 31,10240 Kč | 777,56 Kč |
| 50 | 30,41360 Kč | 1 520,68 Kč |
| 100 | 29,03180 Kč | 2 903,18 Kč |
| 250 | 26,26680 Kč | 6 566,70 Kč |
| 500 | 24,19264 Kč | 12 096,32 Kč |
| 1 000 | 20,73657 Kč | 20 736,57 Kč |
| 2 500 | 19,35419 Kč | 48 385,47 Kč |
| Unit Price without VAT: | 37,38000 Kč |
|---|---|
| Unit Price with VAT: | 45,22980 Kč |




