


H3CCH-1406G | |
|---|---|
DigiKey Part Number | H3CCH-1406G-ND |
Manufacturer | |
Manufacturer Product Number | H3CCH-1406G |
Description | IDC CBL - HHKC14H/AE14G/HHKC14H |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer Assmann WSW Components | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 24,52600 Kč | 245,26 Kč |
| 25 | 22,98880 Kč | 574,72 Kč |
| 50 | 21,89260 Kč | 1 094,63 Kč |
| 100 | 20,84470 Kč | 2 084,47 Kč |
| 250 | 19,53904 Kč | 4 884,76 Kč |
| 500 | 18,60590 Kč | 9 302,95 Kč |
| 1 000 | 17,71769 Kč | 17 717,69 Kč |
| 2 500 | 16,60883 Kč | 41 522,08 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |




