


H3CCH-1436M | |
|---|---|
DigiKey Part Number | H3CCH-1436M-ND |
Manufacturer | |
Manufacturer Product Number | H3CCH-1436M |
Description | IDC CBL - HHKC14H/AE14M/HHKC14H |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness Flash |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,85000 Kč | 76,85 Kč |
| 10 | 69,73400 Kč | 697,34 Kč |
| 25 | 66,04280 Kč | 1 651,07 Kč |
| 50 | 64,51000 Kč | 3 225,50 Kč |
| 100 | 61,43800 Kč | 6 143,80 Kč |
| 250 | 53,75824 Kč | 13 439,56 Kč |
| 500 | 52,22244 Kč | 26 111,22 Kč |
| 1 000 | 44,54264 Kč | 44 542,64 Kč |
| 2 500 | 41,47080 Kč | 103 677,00 Kč |
| Unit Price without VAT: | 76,85000 Kč |
|---|---|
| Unit Price with VAT: | 92,98850 Kč |




