64 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Part Number Breakdown

H3BWH-6418G

DigiKey Part Number
H3BWH-6418G-ND
Manufacturer
Manufacturer Product Number
H3BWH-6418G
Description
IDC CBL - HHSR64H/AE64G/HHPL64H
Customer Reference
Detailed Description
64 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
64
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Strain Relief (Socket); Flange, Polarizing Key (Plug)
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1226,78000 Kč226,78 Kč
10204,05900 Kč2 040,59 Kč
25192,23240 Kč4 805,81 Kč
50187,29800 Kč9 364,90 Kč
100182,36970 Kč18 236,97 Kč
250162,65472 Kč40 663,68 Kč
500152,79698 Kč76 398,49 Kč
1 000135,05284 Kč135 052,84 Kč
Manufacturers Standard Package
Unit Price without VAT:226,78000 Kč
Unit Price with VAT:274,40380 Kč
Alternate Color
IDC CBL - HHSR64H/AE64M/HHPL64H
In-Stock: 0
Unit Price: 271,92000 Kč
Alternate Length
IDC CBL - HHSR64H/AE64G/HHPL64H
In-Stock: 0
Unit Price: 184,57000 Kč
IDC CBL - HHSR64H/AE64G/HHPL64H
In-Stock: 0
Unit Price: 277,59000 Kč