


H3BWH-6436G | |
|---|---|
DigiKey Part Number | H3BWH-6436G-ND |
Manufacturer | |
Manufacturer Product Number | H3BWH-6436G |
Description | IDC CBL - HHSR64H/AE64G/HHPL64H |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief (Socket); Flange, Polarizing Key (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,59000 Kč | 277,59 Kč |
| 10 | 245,95000 Kč | 2 459,50 Kč |
| 25 | 236,49640 Kč | 5 912,41 Kč |
| 50 | 227,03880 Kč | 11 351,94 Kč |
| 100 | 214,42320 Kč | 21 442,32 Kč |
| 250 | 195,50396 Kč | 48 875,99 Kč |
| 500 | 182,89090 Kč | 91 445,45 Kč |
| 1 000 | 167,75512 Kč | 167 755,12 Kč |
| Unit Price without VAT: | 277,59000 Kč |
|---|---|
| Unit Price with VAT: | 335,88390 Kč |




