


H3BWH-6418M | |
|---|---|
DigiKey Part Number | H3BWH-6418M-ND |
Manufacturer | |
Manufacturer Product Number | H3BWH-6418M |
Description | IDC CBL - HHSR64H/AE64M/HHPL64H |
Customer Reference | |
Detailed Description | 64 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 64 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief (Socket); Flange, Polarizing Key (Plug) | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,92000 Kč | 271,92 Kč |
| 10 | 241,05700 Kč | 2 410,57 Kč |
| 25 | 231,79280 Kč | 5 794,82 Kč |
| 50 | 222,52000 Kč | 11 126,00 Kč |
| 100 | 210,15640 Kč | 21 015,64 Kč |
| 250 | 191,61264 Kč | 47 903,16 Kč |
| 500 | 179,25068 Kč | 89 625,34 Kč |
| 1 000 | 164,41602 Kč | 164 416,02 Kč |
| Unit Price without VAT: | 271,92000 Kč |
|---|---|
| Unit Price with VAT: | 329,02320 Kč |




