16 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Part Number Breakdown

H3BWH-1636G

DigiKey Part Number
H3BWH-1636G-ND
Manufacturer
Manufacturer Product Number
H3BWH-1636G
Description
IDC CBL - HHSR16H/AE16G/HHPL16H
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Strain Relief (Socket); Flange, Polarizing Key (Plug)
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1103,31000 Kč103,31 Kč
1093,88200 Kč938,82 Kč
2588,91400 Kč2 222,85 Kč
5086,84360 Kč4 342,18 Kč
10082,70900 Kč8 270,90 Kč
25072,37004 Kč18 092,51 Kč
50070,30256 Kč35 151,28 Kč
1 00059,96399 Kč59 963,99 Kč
2 50055,82856 Kč139 571,40 Kč
Manufacturers Standard Package
Unit Price without VAT:103,31000 Kč
Unit Price with VAT:125,00510 Kč
Alternate Color
IDC CBL - HHSR16H/AE16M/HHPL16H
In-Stock: 0
Unit Price: 126,62000 Kč
Alternate Length
IDC CBL - HHSR16H/AE16G/HHPL16H
In-Stock: 0
Unit Price: 74,96000 Kč
IDC CBL - HHSR16H/AE16G/HHPL16H
In-Stock: 0
Unit Price: 86,30000 Kč