16 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Part Number Breakdown

H3BWH-1606G

DigiKey Part Number
H3BWH-1606G-ND
Manufacturer
Manufacturer Product Number
H3BWH-1606G
Description
IDC CBL - HHSR16H/AE16G/HHPL16H
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Strain Relief (Socket); Flange, Polarizing Key (Plug)
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
174,96000 Kč74,96 Kč
1068,03400 Kč680,34 Kč
2564,44720 Kč1 611,18 Kč
5062,94360 Kč3 147,18 Kč
10059,94720 Kč5 994,72 Kč
25052,45468 Kč13 113,67 Kč
50050,95542 Kč25 477,71 Kč
1 00043,46208 Kč43 462,08 Kč
2 50040,46474 Kč101 161,85 Kč
Manufacturers Standard Package
Unit Price without VAT:74,96000 Kč
Unit Price with VAT:90,70160 Kč
Alternate Color
IDC CBL - HHSR16H/AE16M/HHPL16H
In-Stock: 0
Unit Price: 78,74000 Kč
Alternate Length
IDC CBL - HHSR16H/AE16G/HHPL16H
In-Stock: 0
Unit Price: 86,30000 Kč
IDC CBL - HHSR16H/AE16G/HHPL16H
In-Stock: 0
Unit Price: 103,31000 Kč