


H3BWH-1618G | |
|---|---|
DigiKey Part Number | H3BWH-1618G-ND |
Manufacturer | |
Manufacturer Product Number | H3BWH-1618G |
Description | IDC CBL - HHSR16H/AE16G/HHPL16H |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief (Socket); Flange, Polarizing Key (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,30000 Kč | 86,30 Kč |
| 10 | 78,36500 Kč | 783,65 Kč |
| 25 | 74,23200 Kč | 1 855,80 Kč |
| 50 | 72,50600 Kč | 3 625,30 Kč |
| 100 | 69,05190 Kč | 6 905,19 Kč |
| 250 | 60,42048 Kč | 15 105,12 Kč |
| 500 | 58,69444 Kč | 29 347,22 Kč |
| 1 000 | 50,06301 Kč | 50 063,01 Kč |
| 2 500 | 46,61035 Kč | 116 525,87 Kč |
| Unit Price without VAT: | 86,30000 Kč |
|---|---|
| Unit Price with VAT: | 104,42300 Kč |




