


H3BWH-1006G | |
|---|---|
DigiKey Part Number | H3BWH-1006G-ND |
Manufacturer | |
Manufacturer Product Number | H3BWH-1006G |
Description | IDC CBL - HHSR10H/AE10G/HHPL10H |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer Assmann WSW Components | Features Strain Relief (Socket); Flange, Polarizing Key (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,79000 Kč | 77,79 Kč |
| 10 | 70,65800 Kč | 706,58 Kč |
| 25 | 66,91280 Kč | 1 672,82 Kč |
| 50 | 65,35700 Kč | 3 267,85 Kč |
| 100 | 62,24740 Kč | 6 224,74 Kč |
| 250 | 54,46540 Kč | 13 616,35 Kč |
| 500 | 52,90956 Kč | 26 454,78 Kč |
| 1 000 | 45,12859 Kč | 45 128,59 Kč |
| 2 500 | 42,01632 Kč | 105 040,80 Kč |
| Unit Price without VAT: | 77,79000 Kč |
|---|---|
| Unit Price with VAT: | 94,12590 Kč |




