10 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Part Number Breakdown

H3BWH-1018G

DigiKey Part Number
H3BWH-1018G-ND
Manufacturer
Manufacturer Product Number
H3BWH-1018G
Description
IDC CBL - HHSR10H/AE10G/HHPL10H
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.50' (457.20mm)
Manufacturer
Assmann WSW Components
Features
Strain Relief (Socket); Flange, Polarizing Key (Plug)
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
IDC
Number of Positions
10
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
15.0µin (0.38µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
184,88000 Kč84,88 Kč
1077,10300 Kč771,03 Kč
2573,03600 Kč1 825,90 Kč
5071,33420 Kč3 566,71 Kč
10067,93890 Kč6 793,89 Kč
25059,44568 Kč14 861,42 Kč
50057,74722 Kč28 873,61 Kč
1 00049,25506 Kč49 255,06 Kč
2 50045,85808 Kč114 645,20 Kč
Manufacturers Standard Package
Unit Price without VAT:84,88000 Kč
Unit Price with VAT:102,70480 Kč
Alternate Color
IDC CBL - HHSR10H/AE10M/HHPL10H
In-Stock: 0
Unit Price: 92,18000 Kč
Alternate Length
IDC CBL - HHSR10H/AE10G/HHPL10H
In-Stock: 0
Unit Price: 77,79000 Kč
IDC CBL - HHSR10H/AE10G/HHPL10H
In-Stock: 0
Unit Price: 95,52000 Kč
Assembly Component