


H3BWH-1006M | |
|---|---|
DigiKey Part Number | H3BWH-1006M-ND |
Manufacturer | |
Manufacturer Product Number | H3BWH-1006M |
Description | IDC CBL - HHSR10H/AE10M/HHPL10H |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer Assmann WSW Components | Features Strain Relief (Socket); Flange, Polarizing Key (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,29000 Kč | 80,29 Kč |
| 10 | 72,82700 Kč | 728,27 Kč |
| 25 | 68,97320 Kč | 1 724,33 Kč |
| 50 | 67,36740 Kč | 3 368,37 Kč |
| 100 | 64,15780 Kč | 6 415,78 Kč |
| 250 | 56,13800 Kč | 14 034,50 Kč |
| 500 | 54,53462 Kč | 27 267,31 Kč |
| 1 000 | 46,51465 Kč | 46 514,65 Kč |
| 2 500 | 43,30678 Kč | 108 266,95 Kč |
| Unit Price without VAT: | 80,29000 Kč |
|---|---|
| Unit Price with VAT: | 97,15090 Kč |




