


H3BKH-3436M | |
|---|---|
DigiKey Part Number | H3BKH-3436M-ND |
Manufacturer | |
Manufacturer Product Number | H3BKH-3436M |
Description | IDC CBL - HHSR34H/AE34M/HHPK34H |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief (Socket); Polarizing Key (Plug) | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,94000 Kč | 204,94 Kč |
| 10 | 184,40400 Kč | 1 844,04 Kč |
| 25 | 173,70400 Kč | 4 342,60 Kč |
| 50 | 169,25220 Kč | 8 462,61 Kč |
| 100 | 164,79650 Kč | 16 479,65 Kč |
| 250 | 146,98096 Kč | 36 745,24 Kč |
| 500 | 138,07318 Kč | 69 036,59 Kč |
| 1 000 | 122,03891 Kč | 122 038,91 Kč |
| Unit Price without VAT: | 204,94000 Kč |
|---|---|
| Unit Price with VAT: | 247,97740 Kč |




