


H3BKH-3436G | |
|---|---|
DigiKey Part Number | H3BKH-3436G-ND |
Manufacturer | |
Manufacturer Product Number | H3BKH-3436G |
Description | IDC CBL - HHSR34H/AE34G/HHPK34H |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief (Socket); Polarizing Key (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,14000 Kč | 167,14 Kč |
| 10 | 151,06000 Kč | 1 510,60 Kč |
| 25 | 142,70240 Kč | 3 567,56 Kč |
| 50 | 139,22100 Kč | 6 961,05 Kč |
| 100 | 132,26010 Kč | 13 226,01 Kč |
| 250 | 118,33716 Kč | 29 584,29 Kč |
| 500 | 111,37634 Kč | 55 688,17 Kč |
| 1 000 | 97,45445 Kč | 97 454,45 Kč |
| Unit Price without VAT: | 167,14000 Kč |
|---|---|
| Unit Price with VAT: | 202,23940 Kč |




