


H3BKH-3406G | |
|---|---|
DigiKey Part Number | H3BKH-3406G-ND |
Manufacturer | |
Manufacturer Product Number | H3BKH-3406G |
Description | IDC CBL - HHSR34H/AE34G/HHPK34H |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief (Socket); Polarizing Key (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,18000 Kč | 113,18 Kč |
| 10 | 102,72200 Kč | 1 027,22 Kč |
| 25 | 97,28800 Kč | 2 432,20 Kč |
| 50 | 95,02860 Kč | 4 751,43 Kč |
| 100 | 90,50350 Kč | 9 050,35 Kč |
| 250 | 79,19016 Kč | 19 797,54 Kč |
| 500 | 76,92786 Kč | 38 463,93 Kč |
| 1 000 | 65,61497 Kč | 65 614,97 Kč |
| 2 500 | 61,08973 Kč | 152 724,33 Kč |
| Unit Price without VAT: | 113,18000 Kč |
|---|---|
| Unit Price with VAT: | 136,94780 Kč |




