


H3BKH-3418M | |
|---|---|
DigiKey Part Number | H3BKH-3418M-ND |
Manufacturer | |
Manufacturer Product Number | H3BKH-3418M |
Description | IDC CBL - HHSR34H/AE34M/HHPK34H |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief (Socket); Polarizing Key (Plug) | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,39000 Kč | 155,39 Kč |
| 10 | 140,45600 Kč | 1 404,56 Kč |
| 25 | 132,69880 Kč | 3 317,47 Kč |
| 50 | 129,46100 Kč | 6 473,05 Kč |
| 100 | 122,98740 Kč | 12 298,74 Kč |
| 250 | 110,04044 Kč | 27 510,11 Kč |
| 500 | 103,56760 Kč | 51 783,80 Kč |
| 1 000 | 90,62170 Kč | 90 621,70 Kč |
| Unit Price without VAT: | 155,39000 Kč |
|---|---|
| Unit Price with VAT: | 188,02190 Kč |




