


H3BKH-1018M | |
|---|---|
DigiKey Part Number | H3BKH-1018M-ND |
Manufacturer | |
Manufacturer Product Number | H3BKH-1018M |
Description | IDC CBL - HHSR10H/AE10M/HHPK10H |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer Assmann WSW Components | Features Strain Relief (Socket); Polarizing Key (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,35000 Kč | 96,35 Kč |
| 10 | 87,40500 Kč | 874,05 Kč |
| 25 | 82,77960 Kč | 2 069,49 Kč |
| 50 | 80,85260 Kč | 4 042,63 Kč |
| 100 | 77,00060 Kč | 7 700,06 Kč |
| 250 | 67,37576 Kč | 16 843,94 Kč |
| 500 | 65,45082 Kč | 32 725,41 Kč |
| 1 000 | 55,82559 Kč | 55 825,59 Kč |
| 2 500 | 51,97566 Kč | 129 939,15 Kč |
| Unit Price without VAT: | 96,35000 Kč |
|---|---|
| Unit Price with VAT: | 116,58350 Kč |




