


H3BKH-1036M | |
|---|---|
DigiKey Part Number | H3BKH-1036M-ND |
Manufacturer | |
Manufacturer Product Number | H3BKH-1036M |
Description | IDC CBL - HHSR10H/AE10M/HHPK10H |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Features Strain Relief (Socket); Polarizing Key (Plug) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,08000 Kč | 114,08 Kč |
| 10 | 103,58900 Kč | 1 035,89 Kč |
| 25 | 98,12080 Kč | 2 453,02 Kč |
| 50 | 95,83520 Kč | 4 791,76 Kč |
| 100 | 91,27200 Kč | 9 127,20 Kč |
| 250 | 79,86320 Kč | 19 965,80 Kč |
| 500 | 77,58162 Kč | 38 790,81 Kč |
| 1 000 | 66,17262 Kč | 66 172,62 Kč |
| 2 500 | 61,60906 Kč | 154 022,65 Kč |
| Unit Price without VAT: | 114,08000 Kč |
|---|---|
| Unit Price with VAT: | 138,03680 Kč |




