


H3BKH-1018G | |
|---|---|
DigiKey Part Number | H3BKH-1018G-ND |
Manufacturer | |
Manufacturer Product Number | H3BKH-1018G |
Description | IDC CBL - HHSR10H/AE10G/HHPK10H |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer Assmann WSW Components | Features Strain Relief (Socket); Polarizing Key (Plug) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,05000 Kč | 89,05 Kč |
| 10 | 80,87800 Kč | 808,78 Kč |
| 25 | 76,61480 Kč | 1 915,37 Kč |
| 50 | 74,82960 Kč | 3 741,48 Kč |
| 100 | 71,26530 Kč | 7 126,53 Kč |
| 250 | 62,35796 Kč | 15 589,49 Kč |
| 500 | 60,57606 Kč | 30 288,03 Kč |
| 1 000 | 51,66783 Kč | 51 667,83 Kč |
| 2 500 | 48,10454 Kč | 120 261,35 Kč |
| Unit Price without VAT: | 89,05000 Kč |
|---|---|
| Unit Price with VAT: | 107,75050 Kč |




